There are no models available for this part yet.
Overview of M39003/01-2638H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39003/01-2638H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2638H
|
Avnet Americas | 176D684X0075A2BPH - Bulk (Alt: M39003/01-2638H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3035 / $9.2782 | Buy Now |
CAD Models for M39003/01-2638H by Vishay Intertechnologies
Part Data Attributes for M39003/01-2638H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2638H
This table gives cross-reference parts and alternative options found for M39003/01-2638H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2638H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012398A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2638H vs M39003/012398A |
T110A684M075RT | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | M39003/01-2638H vs T110A684M075RT |
T110A684M075BS7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | M39003/01-2638H vs T110A684M075BS7200 |
T110A684M075MT7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | M39003/01-2638H vs T110A684M075MT7293 |
M39003/01-8263D/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | M39003/01-2638H vs M39003/01-8263D/PR |
T212A684M075PS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | M39003/01-2638H vs T212A684M075PS7443 |
T212A684M075BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2638H vs T212A684M075BS4250 |
M39003/017263C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2638H vs M39003/017263C |
M39003/016263H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2638H vs M39003/016263H |
M39003/012878F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2638H vs M39003/012878F |