Part Details for M39003/01-2648H by Vishay Intertechnologies
Overview of M39003/01-2648H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2648H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2648H
|
Avnet Americas | 176D275X9075B2BPH - Bulk (Alt: M39003/01-2648H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2580 / $15.5722 | Buy Now |
Part Details for M39003/01-2648H
M39003/01-2648H CAD Models
M39003/01-2648H Part Data Attributes
|
M39003/01-2648H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2648H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2648H
This table gives cross-reference parts and alternative options found for M39003/01-2648H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2648H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B275K075ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | M39003/01-2648H vs T110B275K075ASC-7293 |
CSR132648 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.7uF, | Cornell Dubilier Electronics Inc | M39003/01-2648H vs CSR132648 |
T110B275K075AS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | M39003/01-2648H vs T110B275K075AS7442 |
T215B275K075MS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2648H vs T215B275K075MS4252 |
CSR138280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.7uF, | Cornell Dubilier Electronics Inc | M39003/01-2648H vs CSR138280 |
M39003/012888 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2648H vs M39003/012888 |
M39003/012408E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2648H vs M39003/012408E |
T110B275K075BT7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | M39003/01-2648H vs T110B275K075BT7443 |
T215B275K075DS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2648H vs T215B275K075DS4250 |
M39003/01-7280F | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 2.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2648H vs M39003/01-7280F |