Part Details for M39003/01-2734 by Vishay Intertechnologies
Overview of M39003/01-2734 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0310
|
Newark | Tantalum Capacitor, 4.7Uf, 10V, Axial 10%, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:R, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Na |Vishay M39003/01-2734 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.1900 | Buy Now |
DISTI #
M39003/01-2734
|
Avnet Americas | Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-2734) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1985 / $5.3336 | Buy Now |
DISTI #
M39003/01-2734/HSD
|
Avnet Americas | Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-2734/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.3065 / $5.4709 | Buy Now |
DISTI #
M39003/01-2734
|
TTI | Tantalum Capacitors - Solid Leaded CSR13C475KR 10A Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 42 In Stock |
|
$4.9200 / $5.2700 | Buy Now |
DISTI #
M39003/01-2734/HSD
|
Avnet Americas | Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-2734/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.3065 / $5.4709 | Buy Now |
DISTI #
M39003/01-2734
|
Avnet Americas | Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-2734) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1985 / $5.3336 | Buy Now |
Part Details for M39003/01-2734
M39003/01-2734 CAD Models
M39003/01-2734 Part Data Attributes:
|
M39003/01-2734
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2734
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2734
This table gives cross-reference parts and alternative options found for M39003/01-2734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7024H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2734 vs M39003/01-7024H |
CSR136024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF | Cornell Dubilier Electronics Inc | M39003/01-2734 vs CSR136024 |
150D475X9010A2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2734 vs 150D475X9010A2B |
CSR13C475KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2734 vs CSR13C475KR |
150D475X9010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2734 vs 150D475X9010A2TE3 |
M39003/01-2494 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2734 vs M39003/01-2494 |
M39003/01-2494 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2734 vs M39003/01-2494 |
T212A475K010DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/01-2734 vs T212A475K010DS7442 |
M39003/01-2254 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2734 vs M39003/01-2254 |
M39003/01-2974H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2734 vs M39003/01-2974H |