Part Details for M39003/01-2793 by Vishay Intertechnologies
Overview of M39003/01-2793 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2793AGR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2793GR(01)-E2-AY | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 40V 7A 15Mohm Power Sop8 |
Price & Stock for M39003/01-2793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2793/HSD
|
Avnet Americas | 376D476X0035S2BRZ - Custom Tape W/Leader (Alt: M39003/01-2793/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$16.6590 / $21.1631 | Buy Now |
DISTI #
M39003/01-2793
|
Avnet Americas | 376D476X0035S2BRZ - Bulk (Alt: M39003/01-2793) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5375 / $21.0087 | Buy Now |
DISTI #
M39003/01-2793
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 35V 20% D R-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$18.5200 / $18.8900 | Buy Now |
Part Details for M39003/01-2793
M39003/01-2793 CAD Models
M39003/01-2793 Part Data Attributes
|
M39003/01-2793
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2793
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2793
This table gives cross-reference parts and alternative options found for M39003/01-2793. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2793, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215D476M035RS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2793 vs T215D476M035RS7293 |
M39003/01-8122E | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2793 vs M39003/01-8122E |
T110D476M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2793 vs T110D476M035AT |
M39003/01-2313H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2793 vs M39003/01-2313H |
T110D476M035PS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | M39003/01-2793 vs T110D476M035PS7293 |
M39003/09-0165 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2793 vs M39003/09-0165 |
M39003/09-2065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2793 vs M39003/09-2065 |
M39003/01-8122/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | M39003/01-2793 vs M39003/01-8122/TR |
T110D476M035AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | M39003/01-2793 vs T110D476M035AT7443 |
M39003/01-7122H/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | M39003/01-2793 vs M39003/01-7122H/RR |