Part Details for M39003/01-2876H by Vishay Intertechnologies
Overview of M39003/01-2876H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2876HMS8E#TRPBF | Analog Devices | ±60V Rugged PROFIBUS RS485 Tra | |
LTC2876HDD#TRPBF | Analog Devices | ±60V Rugged PROFIBUS RS485 Tra | |
LTC2876HDD#PBF | Analog Devices | ±60V Rugged PROFIBUS RS485 Tra |
Price & Stock for M39003/01-2876H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2876H
|
Avnet Americas | 376D564X9075A2BRH - Bulk (Alt: M39003/01-2876H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0386 / $5.3690 | Buy Now |
Part Details for M39003/01-2876H
M39003/01-2876H CAD Models
M39003/01-2876H Part Data Attributes
|
M39003/01-2876H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2876H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2876H
This table gives cross-reference parts and alternative options found for M39003/01-2876H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2876H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D564X9075A2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/01-2876H vs 150D564X9075A2BE3 |
T212A564K075BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2876H vs T212A564K075BS7200 |
T212A564K075PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2876H vs T212A564K075PS4250 |
T110A564K075MT7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2876H vs T110A564K075MT7442 |
T110A564K075PT7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2876H vs T110A564K075PT7443 |
T110A564K075CT7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2876H vs T110A564K075CT7443 |
T110A564K075RT7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2876H vs T110A564K075RT7442 |
T110A564K075RS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2876H vs T110A564K075RS7442 |
T110A564K075CS7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2876H vs T110A564K075CS7443 |
T212A564K075RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2876H vs T212A564K075RS4252 |