Part Details for M39003/01-3009 by Vishay Intertechnologies
Overview of M39003/01-3009 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0492
|
Newark | Tantalum Capacitor, 15Uf, 20V, Axial 10%, Capacitance:15Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:S, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Na |Vishay M39003/01-3009 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $5.4200 | Buy Now |
DISTI #
M39003/01-3009/HSD
|
Avnet Americas | Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-3009/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.0490 / $6.4141 | Buy Now |
DISTI #
M39003/01-3009
|
Avnet Americas | Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-3009) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9410 / $6.2769 | Buy Now |
DISTI #
75-M39003/01-3009
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15uF 20V 10% B Case RoHS: Not Compliant | 0 |
|
$5.7300 / $7.1700 | Order Now |
DISTI #
M39003/01-3009
|
TTI | Tantalum Capacitors - Solid Leaded 15uF 20V 10% B Case Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.4100 | Buy Now |
Part Details for M39003/01-3009
M39003/01-3009 CAD Models
M39003/01-3009 Part Data Attributes
|
M39003/01-3009
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3009
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3009
This table gives cross-reference parts and alternative options found for M39003/01-3009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B156K020BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-3009 vs T212B156K020BS7442 |
M39003/01-8083H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3009 vs M39003/01-8083H |
M39003/01-7083H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3009 vs M39003/01-7083H |
150D156X9020B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3009 vs 150D156X9020B2B |
T110B156K020AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-3009 vs T110B156K020AT7442 |
M39003/01-2529 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3009 vs M39003/01-2529 |
150D156X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3009 vs 150D156X9020B2TE3 |
CSR132289 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF | Cornell Dubilier Electronics Inc | M39003/01-3009 vs CSR132289 |
CSR13E156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-3009 vs CSR13E156KR |
M39003/01-7083 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3009 vs M39003/01-7083 |