There are no models available for this part yet.
Overview of M39003/01-5230 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5230WARWZ | Analog Devices | Isolated Half-bridge Gate Driv | |
ADUM5230WARWZ-RL | Analog Devices | Isolated Half-bridge Gate Driv | |
ADUM5230ARWZ | Analog Devices | Isolated Half-bridge Gate Driv |
Price & Stock for M39003/01-5230 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-5230
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 5% (3.43 X 7.26mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-5230) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1435 / $6.5342 | Buy Now | |
DISTI #
M39003/01-5230
|
TTI | Tantalum Capacitors - Solid Leaded 2.2UF 20V 5% A P-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$5.9400 | Buy Now |
CAD Models for M39003/01-5230 by Vishay Intertechnologies
Part Data Attributes for M39003/01-5230 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0004 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-5230
This table gives cross-reference parts and alternative options found for M39003/01-5230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A225J020MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | M39003/01-5230 vs T212A225J020MS7442 |
T110A225J020SS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | M39003/01-5230 vs T110A225J020SS7293 |
T215A225J020DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5230 vs T215A225J020DS7443 |
T110A225J020ST7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | M39003/01-5230 vs T110A225J020ST7200 |
M39003/01-6072H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5230 vs M39003/01-6072H |
T110A225J020DS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | M39003/01-5230 vs T110A225J020DS7293 |
CSR13E225JR | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF | Cornell Dubilier Electronics Inc | M39003/01-5230 vs CSR13E225JR |
M39003/01-6072 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5230 vs M39003/01-6072 |
T215A225J020RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5230 vs T215A225J020RS |
M39003/01-6072/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, | Vishay Intertechnologies | M39003/01-5230 vs M39003/01-6072/TR |