Datasheets
M39003/01-5717 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-5717 by Vishay Intertechnologies

Overview of M39003/01-5717 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39003/01-5717

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-5717
Avnet Americas Cap Tant Solid 6.8uF 75V 5% (7.34 X 17.42mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-5717) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 20 $46.2878
  • 30 $44.8034
  • 50 $43.3190
  • 100 $41.8345
  • 200 $40.2151
  • 1,000 $38.3258
  • 2,000 $36.4365
$36.4365 / $46.2878 Buy Now

Part Details for M39003/01-5717

M39003/01-5717 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-5717 Part Data Attributes

M39003/01-5717 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/01-5717 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 18 Weeks
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.005 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 75 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-5717

This table gives cross-reference parts and alternative options found for M39003/01-5717. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5717, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/01-7291C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-5717 vs M39003/01-7291C
M39003/01-8291H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-5717 vs M39003/01-8291H
M39003/01-5317 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-5717 vs M39003/01-5317
TAS685J075P1F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-5717 vs TAS685J075P1F
CSR13H685JR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Cornell Dubilier Electronics Inc M39003/01-5717 vs CSR13H685JR
M39003/01-5517 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-5717 vs M39003/01-5517
M39003/01-8291 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-5717 vs M39003/01-8291
M39003/01-5317H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-5717 vs M39003/01-5317H
M39003/01-6291H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-5717 vs M39003/01-6291H
M39003/01-7291H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-5717 vs M39003/01-7291H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-5717 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-5717 by Vishay Intertechnologies

  • Please alert me when M39003/01-5717 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39003/01-5717 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-5717 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39003/01-5717 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-5717.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-5717 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: