Part Details for M39003/01-6089 by Vishay Intertechnologies
Overview of M39003/01-6089 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE6089 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Single Port, With Panel Stops, No Shield, With LEDs | |
86093960894755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 96 ways, Class II |
Price & Stock for M39003/01-6089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6089/HSD
|
Avnet Americas | Cap Tant Solid 33uF 20V 20% (7.34 X 17.42mm) Axial (0.1%FR) 125°C - Custom Tape W/Leader (Alt: M39003/01-6089/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$12.1756 / $12.9740 | Buy Now |
DISTI #
M39003/01-6089H
|
Avnet Americas | Cap Tant Solid 33uF 20V 20% (7.34 X 17.42mm) Axial (0.1%FR) 125°C - Bulk (Alt: M39003/01-6089H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0902 / $13.3785 | Buy Now |
DISTI #
M39003/01-6089
|
Avnet Americas | Cap Tant Solid 33uF 20V 20% (7.34 X 17.42mm) Axial (0.1%FR) 125°C - Bulk (Alt: M39003/01-6089) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0902 / $12.8830 | Buy Now |
Part Details for M39003/01-6089
M39003/01-6089 CAD Models
M39003/01-6089 Part Data Attributes
|
M39003/01-6089
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6089
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6089
This table gives cross-reference parts and alternative options found for M39003/01-6089. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6089, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6089H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6089 vs M39003/01-6089H |
M39003/01-8089F/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | M39003/01-6089 vs M39003/01-8089F/WR |
T262C336M020AS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6089 vs T262C336M020AS4251 |
T262C336M020CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6089 vs T262C336M020CS |
T262C336M020BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6089 vs T262C336M020BS |
T110C336M020AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/01-6089 vs T110C336M020AT7443 |
T110C336M020PT7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/01-6089 vs T110C336M020PT7442 |
T215C336M020CS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6089 vs T215C336M020CS4250 |
T212C336M020PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6089 vs T212C336M020PS4250 |
T212C336M020BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/01-6089 vs T212C336M020BS7200 |