Part Details for M39003/01-7116 by Vishay Intertechnologies
Overview of M39003/01-7116 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2771-16RLF | Renesas Electronics Corporation | VCXO and Set-top Clock Source | |
MK2771-16RLFTR | Renesas Electronics Corporation | VCXO and Set-top Clock Source | |
95687-116HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. |
Price & Stock for M39003/01-7116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C1103
|
Newark | Cap,33Uf,35Vdc,10-% Tol,10+% Tol |Vishay M39003/01-7116 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.9700 / $26.7900 | Buy Now |
DISTI #
M39003/01-7116H
|
Avnet Americas | 376D336X9035S2BCZ - Bulk (Alt: M39003/01-7116H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1890 / $34.5401 | Buy Now |
DISTI #
M39003/01-7116
|
Avnet Americas | 376D336X9035S2BCZ - Bulk (Alt: M39003/01-7116) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1890 / $34.5401 | Buy Now |
DISTI #
M39003/01-7116/HSD
|
Avnet Americas | 376D336X9035S2BCZ - Custom Tape W/Leader (Alt: M39003/01-7116/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$27.2970 / $34.6773 | Buy Now |
|
Future Electronics | M39003/01 Series 33 uF ±10% 35 V Axial Solid Electrolyte TANTALEX® Capacitor RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 16Bulk |
|
$33.5600 / $35.2400 | Buy Now |
DISTI #
M39003/01-7116
|
TTI | Tantalum Capacitors - Solid Leaded 33UF 35V 10% D C-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 15 In Stock |
|
$32.8400 / $35.5600 | Buy Now |
Part Details for M39003/01-7116
M39003/01-7116 CAD Models
M39003/01-7116 Part Data Attributes
|
M39003/01-7116
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-7116
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-7116
This table gives cross-reference parts and alternative options found for M39003/01-7116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0259H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7116 vs M39003/09-0259H |
T212D336K035MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7116 vs T212D336K035MS4252 |
M39003/09-3059 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-7116 vs M39003/09-3059 |
T212D336K035DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | M39003/01-7116 vs T212D336K035DS7442 |
T110D336K035SS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | M39003/01-7116 vs T110D336K035SS7293 |
M39003/018116D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7116 vs M39003/018116D |
T110D336K035BS | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | M39003/01-7116 vs T110D336K035BS |
150D336X9035S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7116 vs 150D336X9035S2B |
150D336X9035S2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-7116 vs 150D336X9035S2T |
M39003/01-2309E/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | Vishay Intertechnologies | M39003/01-7116 vs M39003/01-2309E/HR |