Part Details for M39003/01-8252 by Vishay Intertechnologies
Overview of M39003/01-8252 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-8252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-8252/HSD
|
Avnet Americas | Cap Tant Solid 0.33uF 75V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8252/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.1115 / $12.8453 | Buy Now |
DISTI #
M39003/01-8252
|
Avnet Americas | Cap Tant Solid 0.33uF 75V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8252) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $12.6910 | Buy Now |
DISTI #
M39003/01-8252H
|
Avnet Americas | Cap Tant Solid 0.33uF 75V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8252H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $12.6910 | Buy Now |
DISTI #
M39003/01-8252H
|
Avnet Americas | Cap Tant Solid 0.33uF 75V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8252H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $12.6910 | Buy Now |
DISTI #
M39003/01-8252
|
Avnet Americas | Cap Tant Solid 0.33uF 75V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8252) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $12.6910 | Buy Now |
DISTI #
M39003/01-8252/HSD
|
Avnet Americas | Cap Tant Solid 0.33uF 75V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8252/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.1115 / $12.8453 | Buy Now |
DISTI #
M39003/01-8252H
|
Avnet Americas | Cap Tant Solid 0.33uF 75V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8252H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $12.6910 | Buy Now |
DISTI #
M39003/01-8252/HSD
|
Avnet Americas | Cap Tant Solid 0.33uF 75V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8252/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.1115 / $12.8453 | Buy Now |
DISTI #
M39003/01-8252
|
Avnet Americas | Cap Tant Solid 0.33uF 75V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8252) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $12.6910 | Buy Now |
Part Details for M39003/01-8252
M39003/01-8252 CAD Models
M39003/01-8252 Part Data Attributes
|
M39003/01-8252
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8252
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8252
This table gives cross-reference parts and alternative options found for M39003/01-8252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D334X9075A2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8252 vs 150D334X9075A2T |
M39003/01-7252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8252 vs M39003/01-7252 |
M39003/01-3111 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8252 vs M39003/01-3111 |
T212A334K075CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | M39003/01-8252 vs T212A334K075CS7442 |
M39003/01-8252 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-8252 vs M39003/01-8252 |
M39003/01-8252H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8252 vs M39003/01-8252H |
T212A334K075MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | M39003/01-8252 vs T212A334K075MS7442 |
M39003/01-2631 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-8252 vs M39003/01-2631 |
T212A334K075RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | M39003/01-8252 vs T212A334K075RS7442 |
CSR138252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.33uF, | Cornell Dubilier Electronics Inc | M39003/01-8252 vs CSR138252 |