Datasheets
M39003/01-8400 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-8400 by Vishay Intertechnologies

Overview of M39003/01-8400 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39003/01-8400

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-8400H
Avnet Americas Cap Tant Solid 6.8uF 100V 10% (7.34 X 17.42mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8400H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $114.9050
  • 30 $111.2200
  • 50 $107.5350
  • 100 $103.8500
  • 200 $99.8300
  • 1,000 $95.1400
  • 2,000 $90.4500
$90.4500 / $114.9050 Buy Now
DISTI # M39003/01-8400
Avnet Americas Cap Tant Solid 6.8uF 100V 10% (7.34 X 17.42mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8400) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $114.9050
  • 30 $111.2200
  • 50 $107.5350
  • 100 $103.1800
  • 200 $99.8300
  • 1,000 $95.1400
  • 2,000 $90.4500
$90.4500 / $114.9050 Buy Now

Part Details for M39003/01-8400

M39003/01-8400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-8400 Part Data Attributes

M39003/01-8400 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/01-8400 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0025 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-8400

This table gives cross-reference parts and alternative options found for M39003/01-8400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSR135767 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Cornell Dubilier Electronics Inc M39003/01-8400 vs CSR135767
M39003/01-5767H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-8400 vs M39003/01-5767H
T110C685K100AT7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, KEMET Corporation M39003/01-8400 vs T110C685K100AT7442
CSR138400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Cornell Dubilier Electronics Inc M39003/01-8400 vs CSR138400
M39003/01-5367 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-8400 vs M39003/01-5367
CSR136400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Cornell Dubilier Electronics Inc M39003/01-8400 vs CSR136400
M39003/01-6400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-8400 vs M39003/01-6400
M39003/01-8400 CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/01-8400 vs M39003/01-8400
T212C685K100MS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, KEMET Corporation M39003/01-8400 vs T212C685K100MS7442
M39003/01-5367 CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-8400 vs M39003/01-5367

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-8400 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-8400 by Vishay Intertechnologies

  • Please alert me when M39003/01-8400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39003/01-8400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-8400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39003/01-8400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-8400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-8400 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: