There are no models available for this part yet.
Overview of M39003/03-0110H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in)Pitch. | |
RJE291660110H | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Single Port, No Shield, No Panel Stops | |
68020-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39003/03-0110H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-0110H
|
Avnet Americas | 178D477X0006R2BMH - Bulk (Alt: M39003/03-0110H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4750 / $11.8158 | Buy Now |
CAD Models for M39003/03-0110H by Vishay Intertechnologies
Part Data Attributes for M39003/03-0110H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.015 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-39003/03
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/03-0110H
This table gives cross-reference parts and alternative options found for M39003/03-0110H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0110H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-3010H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0110H vs M39003/03-3010H |
T245C477M006BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | M39003/03-0110H vs T245C477M006BS7200 |
T245C477M006PS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | M39003/03-0110H vs T245C477M006PS4250 |
CSR23B477MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0110H vs CSR23B477MP |
T255C477M006PS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0110H vs T255C477M006PS7200 |
T242C477M006MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0110H vs T242C477M006MS4251 |
M39003/034010B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0110H vs M39003/034010B |
T140C477M006ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | M39003/03-0110H vs T140C477M006ATC-7293 |
T245C477M006SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0110H vs T245C477M006SS7443 |
T242C477M006CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | M39003/03-0110H vs T242C477M006CS7200 |