Part Details for M39003/03-2045 by Vishay Intertechnologies
Overview of M39003/03-2045 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-451ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL6020-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 2625, | |
XAL6020-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for M39003/03-2045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid-Electrolyte TANTALEX Capacitor - 330 µF - ±20% Tolerance - 15 VDC - Hermetically Sealed - D Case - Axial Termination - Through Hole. RoHS: Compliant |
13 Partner Stock |
|
$53.9600 / $139.1100 | Buy Now |
DISTI #
C1S803606492985
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 13 |
|
$69.9000 / $73.0000 | Buy Now |
Part Details for M39003/03-2045
M39003/03-2045 CAD Models
M39003/03-2045 Part Data Attributes
|
M39003/03-2045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-2045
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-2045
This table gives cross-reference parts and alternative options found for M39003/03-2045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030345H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF | KEMET Corporation | M39003/03-2045 vs M39003/030345H |
T242D337M015SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2045 vs T242D337M015SS4250 |
T255D337M015GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2045 vs T255D337M015GS7200 |
T242D337M015DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2045 vs T242D337M015DS4251 |
M39003/063045B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2045 vs M39003/063045B |
M39003/060245F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2045 vs M39003/060245F |
M39003/063045H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2045 vs M39003/063045H |
T255D337M015RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2045 vs T255D337M015RS7443 |
T245D337M015PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2045 vs T245D337M015PS7443 |
M39003/06-3045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-2045 vs M39003/06-3045 |