Part Details for M39003/01-2526 by Vishay Intertechnologies
Overview of M39003/01-2526 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0204
|
Newark | Tantalum Capacitor, 10Uf, 20V, Axial 10%, Capacitance:10Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:P, Ripple Current:186Ma, Capacitor Case/Package:Axial Leaded Rohs Compliant: Na |Vishay M39003/01-2526 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $8.0700 | Buy Now |
DISTI #
M39003/01-2526
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-2526) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4810 / $6.9629 | Buy Now |
DISTI #
M39003/01-2526/HSD
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-2526/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.6430 / $7.1687 | Buy Now |
DISTI #
M39003/01-2526
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 20V 10% B P-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 450 In Stock |
|
$6.5800 / $7.0500 | Buy Now |
Part Details for M39003/01-2526
M39003/01-2526 CAD Models
M39003/01-2526 Part Data Attributes:
|
M39003/01-2526
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2526
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2526
This table gives cross-reference parts and alternative options found for M39003/01-2526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B106K020MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2526 vs T212B106K020MSC |
T212B106K020PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2526 vs T212B106K020PSC |
T212B106K020SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2526 vs T212B106K020SSC |
CSR132526 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF | Cornell Dubilier Electronics Inc | M39003/01-2526 vs CSR132526 |
CSR137078 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF | Cornell Dubilier Electronics Inc | M39003/01-2526 vs CSR137078 |
M39003/01-7078H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2526 vs M39003/01-7078H |
T212B106K020RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2526 vs T212B106K020RS7442 |
M39003/01-4078 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2526 vs M39003/01-4078 |
T212B106K020MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2526 vs T212B106K020MS7442 |
M39003/01-2766 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2526 vs M39003/01-2766 |