There are no models available for this part yet.
Overview of M39003/01-3131 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703131AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
ZSSC3131BE2T | Renesas Electronics Corporation | Sensor Signal Conditioner for Cost Optimized Switch Applications | |
UPD703131BYF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LFBGA, / |
Price & Stock for M39003/01-3131 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-3131/HSD
|
Avnet Americas | 376D395X9075B2BSZ - Custom Tape W/Leader (Alt: M39003/01-3131/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$14.2965 / $18.1619 | Buy Now | |
DISTI #
M39003/01-3131
|
Avnet Americas | 376D395X9075B2BSZ - Bulk (Alt: M39003/01-3131) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1750 / $18.0075 | Buy Now | |
Bristol Electronics | 88 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 3.9uf, 75V, 10±% | 70 |
|
$9.9974 / $12.1590 | Buy Now | ||
DISTI #
M39003/01-3131
|
TTI | Tantalum Capacitors - Solid Leaded 3.9UF 75V 10% B S-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$15.6500 / $17.3800 | Buy Now |
CAD Models for M39003/01-3131 by Vishay Intertechnologies
Part Data Attributes for M39003/01-3131 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
3.9 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0015 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-3131
This table gives cross-reference parts and alternative options found for M39003/01-3131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-8285H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3131 vs M39003/01-8285H |
150D395X9075B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3131 vs 150D395X9075B2B |
M39003/01-6285 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3131 vs M39003/01-6285 |
150D395X9075B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3131 vs 150D395X9075B2BE3 |
M39003/01-7285 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-3131 vs M39003/01-7285 |
M39003/01-2411 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3131 vs M39003/01-2411 |
M39003/01-7285 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3131 vs M39003/01-7285 |
M39003/01-2891H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3131 vs M39003/01-2891H |
M39003/01-6285H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3131 vs M39003/01-6285H |
T110B395K075AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-3131 vs T110B395K075AS |