Part Details for M39003/01-5072 by Vishay Intertechnologies
Overview of M39003/01-5072 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADP5072ACBZ-R7 | Analog Devices | uPMU V+/V- sw reg for bip | |
ADIS16507-2/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS |
Price & Stock for M39003/01-5072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5072
|
Avnet Americas | 176D334X5050A2BMZ - Bulk (Alt: M39003/01-5072) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8040 / $8.6436 | Buy Now |
Part Details for M39003/01-5072
M39003/01-5072 CAD Models
M39003/01-5072 Part Data Attributes
|
M39003/01-5072
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5072
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5072
This table gives cross-reference parts and alternative options found for M39003/01-5072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A334J050AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, | KEMET Corporation | M39003/01-5072 vs T110A334J050AT7200 |
T215A334J050BS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5072 vs T215A334J050BS4250 |
T215A334J050RS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5072 vs T215A334J050RS7200 |
T215A334J050BS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5072 vs T215A334J050BS4252 |
T215A334J050DS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5072 vs T215A334J050DS7293 |
T212A334J050DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5072 vs T212A334J050DS4252 |
T212A334J050SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5072 vs T212A334J050SS4251 |
T110A334J050AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, | KEMET Corporation | M39003/01-5072 vs T110A334J050AS7293 |
T215A334J050GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5072 vs T215A334J050GS4252 |
M39003/016178E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5072 vs M39003/016178E |