Part Details for M39003/01-5568 by Vishay Intertechnologies
Overview of M39003/01-5568 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5568-2EUF#TRPBF | Analog Devices | GSM/EDGE Optimized, Hi Linity | |
LT5568EUF#PBF | Analog Devices | 700MHz to 1050MHz Hi Linity Di | |
LT5568EUF#TRPBF | Analog Devices | 700MHz to 1050MHz Hi Linity Di |
Price & Stock for M39003/01-5568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5568
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-5568) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$87.1830 / $110.7547 | Buy Now |
DISTI #
M39003/01-5568/HSD
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-5568/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$87.3585 / $110.9776 | Buy Now |
DISTI #
M39003/01-5568
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 100V 20% C R-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 5 In Stock |
|
$50.1700 / $53.7400 | Buy Now |
Part Details for M39003/01-5568
M39003/01-5568 CAD Models
M39003/01-5568 Part Data Attributes
|
M39003/01-5568
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5568
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5568
This table gives cross-reference parts and alternative options found for M39003/01-5568. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5568, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/016401E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5568 vs M39003/016401E |
M39003/015168A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5568 vs M39003/015168A |
150D685X0100R2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/01-5568 vs 150D685X0100R2BE3 |
T110C685M100DT7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5568 vs T110C685M100DT7200 |
T215C685M100GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5568 vs T215C685M100GS7443 |
T215C685M100PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5568 vs T215C685M100PS4250 |
T110C685M100RT7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5568 vs T110C685M100RT7293 |
T110C685M100BS7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5568 vs T110C685M100BS7200 |
T212C685M100PS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5568 vs T212C685M100PS7443 |
T215C685M100RS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5568 vs T215C685M100RS7200 |