Part Details for M39003/01-6300 by Vishay Intertechnologies
Overview of M39003/01-6300 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6300CGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300CGN#TRPBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300IGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i |
Price & Stock for M39003/01-6300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C1017
|
Newark | Cap,12Uf,75Vdc,10-% Tol,10+% Tol |Vishay M39003/01-6300 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3100 / $62.2600 | Buy Now |
DISTI #
M39003/01-6300
|
Avnet Americas | Cap Tant Solid 12uF 75V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6300) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4100 / $62.7690 | Buy Now |
DISTI #
M39003/01-6300/HSD
|
Avnet Americas | Cap Tant Solid 12uF 75V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6300/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$49.5450 / $62.9405 | Buy Now |
DISTI #
M39003/01-6300
|
TTI | Tantalum Capacitors - Solid Leaded 12UF 75V 10% D B-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 2 In Stock |
|
$62.0000 / $78.7100 | Buy Now |
Part Details for M39003/01-6300
M39003/01-6300 CAD Models
M39003/01-6300 Part Data Attributes
|
M39003/01-6300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6300
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6300
This table gives cross-reference parts and alternative options found for M39003/01-6300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D126K075RS7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-6300 vs T110D126K075RS7293 |
T215D126K075CS7200 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/01-6300 vs T215D126K075CS7200 |
150D126X9075S2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/01-6300 vs 150D126X9075S2BE3 |
M39003/01-6300 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6300 vs M39003/01-6300 |
T212D126K075DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-6300 vs T212D126K075DS7443 |
T212D126K075GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6300 vs T212D126K075GS4250 |
M39003/01-2900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6300 vs M39003/01-2900 |
T110D126K075RS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-6300 vs T110D126K075RS7442 |
T110D126K075SS | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-6300 vs T110D126K075SS |
M39003/01-6300/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, | Vishay Intertechnologies | M39003/01-6300 vs M39003/01-6300/TR |