Part Details for M39003/01-7106 by Vishay Intertechnologies
Overview of M39003/01-7106 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-106L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-106KL | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M39003/01-7106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7106
|
Avnet Americas | 376D565X9035B2BCZ - Bulk (Alt: M39003/01-7106) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5320 / $10.8388 | Buy Now |
DISTI #
M39003/01-7106/HSD
|
Avnet Americas | 376D565X9035B2BCZ - Custom Tape W/Leader (Alt: M39003/01-7106/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.6805 / $11.0274 | Buy Now |
DISTI #
M39003/01-7106H
|
Avnet Americas | 376D565X9035B2BCZ - Bulk (Alt: M39003/01-7106H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5320 / $10.8388 | Buy Now |
DISTI #
M39003/01-7106
|
TTI | Tantalum Capacitors - Solid Leaded 5.6UF 35V 10% B C-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$10.5300 | Buy Now |
Part Details for M39003/01-7106
M39003/01-7106 CAD Models
M39003/01-7106 Part Data Attributes
|
M39003/01-7106
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-7106
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-7106
This table gives cross-reference parts and alternative options found for M39003/01-7106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B565K035CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-7106 vs T212B565K035CS7293 |
T110B565K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-7106 vs T110B565K035AT |
T110B565K035BT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-7106 vs T110B565K035BT7200 |
T215B565K035SS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7106 vs T215B565K035SS7293 |
CSR13F565KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-7106 vs CSR13F565KS |
M39003/01-4106/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | Vishay Intertechnologies | M39003/01-7106 vs M39003/01-4106/RR |
T212B565K035RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-7106 vs T212B565K035RS7443 |
M39003/01-2303C/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | Vishay Intertechnologies | M39003/01-7106 vs M39003/01-2303C/PR |
M39003/013023C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7106 vs M39003/013023C |
M39003/01-2543 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7106 vs M39003/01-2543 |