Part Details for M39003/03-2058 by Vishay Intertechnologies
Overview of M39003/03-2058 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2058HS8E#PBF | Analog Devices | 36V, Low Noise Zero-Drift Op A | |
LTC2058HS8E#TRPBF | Analog Devices | 36V, Low Noise Zero-Drift Op A | |
LTC2058HMSE#PBF | Analog Devices | 36V, Low Noise Zero-Drift Op A |
Price & Stock for M39003/03-2058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-2058
|
Avnet Americas | 378D107X9020R2BBZ - Bulk (Alt: M39003/03-2058) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7195 / $30.1325 | Buy Now |
DISTI #
M39003/03-2058
|
TTI | Tantalum Capacitors - Solid Leaded 100UF 20V 10% C B-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$33.4300 | Buy Now |
Part Details for M39003/03-2058
M39003/03-2058 CAD Models
M39003/03-2058 Part Data Attributes
|
M39003/03-2058
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-2058
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-2058
This table gives cross-reference parts and alternative options found for M39003/03-2058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245C107K020SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | M39003/03-2058 vs T245C107K020SS7293 |
T255C107K020MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2058 vs T255C107K020MS |
M39003/06-0158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-2058 vs M39003/06-0158 |
T245C107K020DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | M39003/03-2058 vs T245C107K020DS7200 |
T255C107K020MS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2058 vs T255C107K020MS7293 |
T255C107K020DS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2058 vs T255C107K020DS7200 |
T242C107K020PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2058 vs T242C107K020PS4250 |
T255C107K020CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2058 vs T255C107K020CS4251 |
M39003/032058C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2058 vs M39003/032058C |
T140C107K020AS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2058 vs T140C107K020AS4252 |