Part Details for M39003/03-4031H by Vishay Intertechnologies
Overview of M39003/03-4031H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-4031H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-4031H
|
Avnet Americas | Cap Tant Solid 560uF 10V ±10% Axial Lead Thru-Hole Bulk - Bulk (Alt: M39003/03-4031H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$81.4185 / $103.4317 | Buy Now |
Part Details for M39003/03-4031H
M39003/03-4031H CAD Models
M39003/03-4031H Part Data Attributes
|
M39003/03-4031H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-4031H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-4031H
This table gives cross-reference parts and alternative options found for M39003/03-4031H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4031H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D567K010SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39003/03-4031H vs T242D567K010SS7442 |
CSR230231 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Cornell Dubilier Electronics Inc | M39003/03-4031H vs CSR230231 |
T242D567K010BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39003/03-4031H vs T242D567K010BS7442 |
M39003/03-0431 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-4031H vs M39003/03-0431 |
M39003/06-0331 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4031H vs M39003/06-0331 |
M39003/03-0331 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-4031H vs M39003/03-0331 |
T242D567K010SSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-4031H vs T242D567K010SSC |
T242D567K010DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-4031H vs T242D567K010DSC |
T240D567K010RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4031H vs T240D567K010RS |
M39003/03-2031H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-4031H vs M39003/03-2031H |