Part Details for M39012/16-0220 by Delta Electronics Manufacturing Corp
Overview of M39012/16-0220 by Delta Electronics Manufacturing Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for M39012/16-0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66705217
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$48.6563 / $77.8500 | Buy Now |
DISTI #
1001036A00E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/16-0220 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 802 In Stock |
|
$39.5200 / $41.5000 | Buy Now |
DISTI #
M39012/16-0220
|
FDH Electronics | Connector Misc Min Qty: 1 | 250 |
|
$19.0410 / $25.2730 | Buy Now RFQ |
Part Details for M39012/16-0220
M39012/16-0220 CAD Models
M39012/16-0220 Part Data Attributes
|
M39012/16-0220
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/16-0220
Delta Electronics Manufacturing Corp
RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 316, RG 174, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |