Part Details for M39012/16-0220 by Fairview Microwave Inc
Overview of M39012/16-0220 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/16-0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M39012/16-0220 BNC Male (Plug) Connector For RG174 Cable, Clamp RoHS: Compliant | 0 |
|
$21.5300 / $28.5000 | Buy Now |
DISTI #
M39012/16-0220
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG174. M39012/16-0220 BNC Male (Plug) Connector For RG174 Cable, Clamp, M39012/16-0220 BNC male coaxial connector from Fairview Microwave has an interface type of RG174 and a 50 Ohm impedance. This BNC male connector uses shield attachment of clamp attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BNC coaxial connector has a brass body with silver plating. Our M39012/16-0220 BNC connector uses beryllium copper contact and a silver plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above. Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male RG174 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.5300 | Buy Now |