Part Details for M39012/16-0225 by Delta Electronics Inc
Overview of M39012/16-0225 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for M39012/16-0225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF BNC CONNECTOR, MALE, CABLE MOUNT, CLAMP TERMINAL, PLUG | 6 |
|
$16.9000 | Buy Now |
|
CDM Electronics | BNC STRAIGHT PLUG Min Qty: 25 Package Multiple: 1 | 0 |
|
$33.3400 / $55.9500 | RFQ |
Part Details for M39012/16-0225
M39012/16-0225 CAD Models
M39012/16-0225 Part Data Attributes
|
M39012/16-0225
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/16-0225
Delta Electronics Inc
CONNECTOR, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 165, RG 213, RG 316, RG 393, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |