Part Details for M39012/16B0004 by TE Connectivity
Overview of M39012/16B0004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/16B0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9469
|
Newark | M39012/16B0004 Rohs Compliant: Yes |Amp Te Connectivity M39012/16B0004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $8.4300 | Buy Now |
DISTI #
571-M39012/16B0004
|
Mouser Electronics | RF MIL Spec Connectors BNC PLUG PTFE RoHS: Compliant | 0 |
|
$9.8000 / $15.0500 | Order Now |
|
Onlinecomponents.com | Conn BNC PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold Bulk RoHS: Compliant | 0 |
|
$7.3900 / $13.4800 | Buy Now |
DISTI #
2-331350-1
|
TTI | RF Connectors / Coaxial Connectors D.C. PLUG 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.1300 | Buy Now |
|
Powell Electronics | 2-331350-1 Min Qty: 1 | 1 |
|
$5.8600 / $8.6000 | Buy Now |
|
Master Electronics | Conn BNC PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold Bulk RoHS: Compliant | 0 |
|
$7.3900 / $13.4800 | Buy Now |
Part Details for M39012/16B0004
M39012/16B0004 CAD Models
M39012/16B0004 Part Data Attributes
|
M39012/16B0004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/16B0004
TE Connectivity
CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | AMP | |
Body/Shell Style | PLUG | |
Cable Types | RG 58A, RG 58, RG 58C, RG 58B | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |