Part Details for M39012/17-0103 by Delta Electronics Inc
Overview of M39012/17-0103 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M39012/17-0103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | BNC STRAIGHT JACK Min Qty: 25 Package Multiple: 1 | 0 |
|
$35.2600 / $57.1500 | RFQ |
Part Details for M39012/17-0103
M39012/17-0103 CAD Models
M39012/17-0103 Part Data Attributes
|
M39012/17-0103
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/17-0103
Delta Electronics Inc
CONNECTOR, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CLAMP, JACK, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 122, RG 302, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |