Part Details for M39012/17-0118 by Delta Electronics Inc
Overview of M39012/17-0118 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for M39012/17-0118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEEM39012/17-0118
|
Heilind Electronics | Americas - 25 in Stock |
|
$52.0926 / $86.9815 | Buy Now | |
DISTI #
DEEM39012/17-0118
|
Interstate Connecting Components | 8 |
|
$52.0926 / $86.9815 | Buy Now | |
|
CDM Electronics | BNC STRAIGHT JACK Min Qty: 25 Package Multiple: 1 | 0 |
|
$40.1900 / $72.2600 | RFQ |
Part Details for M39012/17-0118
M39012/17-0118 CAD Models
M39012/17-0118 Part Data Attributes:
|
M39012/17-0118
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/17-0118
Delta Electronics Inc
CONNECTOR, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CLAMP, JACK, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 58, RG 59, RG 62, RG 71, RG 180, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |