Part Details for M39012/19-0503 by Kings Electronics
Overview of M39012/19-0503 by Kings Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/19-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63009795
|
Verical | Connectors, Receptacle, Electrical, Coaxial, Radio Frequency (Series BNC (Cabled), Socket Contact, Jam Nut Mounted, Class 2) Min Qty: 1 Package Multiple: 1 | Americas - 66 |
|
$91.9503 / $136.7078 | Buy Now |
|
Quest Components | 20 |
|
$120.0000 / $150.0000 | Buy Now | |
|
CDM Electronics | BNC BULKHEAD JACK Package Multiple: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$56.5000 / $86.9200 | Buy Now |
Part Details for M39012/19-0503
M39012/19-0503 CAD Models
M39012/19-0503 Part Data Attributes
|
M39012/19-0503
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/19-0503
Kings Electronics
RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 3GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP SOLDER |
Alternate Parts for M39012/19-0503
This table gives cross-reference parts and alternative options found for M39012/19-0503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/19-0503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC-19-249 | RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Winchester Interconnect | M39012/19-0503 vs KC-19-249 |