Part Details for M39012/20-0502 by Winchester Interconnect
Overview of M39012/20-0502 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Electronic Manufacturing
Price & Stock for M39012/20-0502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M39012/20-0502
|
Mouser Electronics | RF MIL Spec Connectors BNC ANG PLUG | 0 |
|
$51.3600 / $54.0400 | Order Now |
|
Onlinecomponents.com | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold | 0 |
|
$60.2500 / $168.4100 | Buy Now |
Part Details for M39012/20-0502
M39012/20-0502 CAD Models
M39012/20-0502 Part Data Attributes
|
M39012/20-0502
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/20-0502
Winchester Interconnect
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG 180/U | |
Body Depth | 1.13 inch | |
Body Diameter | 0.57 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-180/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |