Part Details for M39012/24-0001 by Delta Electronics Inc
Overview of M39012/24-0001 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/24-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 288 |
|
$13.4550 / $15.2100 | Buy Now |
|
CDM Electronics | BNC BULKHEAD JACK RECEPTACLE Min Qty: 25 Package Multiple: 1 | 0 |
|
$30.9100 / $55.2000 | RFQ |
Part Details for M39012/24-0001
M39012/24-0001 CAD Models
M39012/24-0001 Part Data Attributes
|
M39012/24-0001
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/24-0001
Delta Electronics Inc
CONNECTOR, PANEL MOUNT, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for M39012/24-0001
This table gives cross-reference parts and alternative options found for M39012/24-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/24-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/24-0001 | RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle, ROHS COMPLIANT | Delta Electronics Manufacturing Corp | M39012/24-0001 vs M39012/24-0001 |