Part Details for M39012/26-0101 by Delta Electronics Manufacturing Corp
Overview of M39012/26-0101 by Delta Electronics Manufacturing Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Price & Stock for M39012/26-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201015A00E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/26-0101 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 592 In Stock |
|
$20.6800 | Buy Now |
Part Details for M39012/26-0101
M39012/26-0101 CAD Models
M39012/26-0101 Part Data Attributes
|
M39012/26-0101
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/26-0101
Delta Electronics Manufacturing Corp
RF TNC Connector, Male, Cable Mount, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Body/Shell Style | PLUG | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |