M39012/26B0016
TE Connectivity
Description: CABLE TERMINATED, MALE, TNC CONNECTOR, CRIMP

Overview of M39012/26B0016 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M39012/26B0016 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn TNC PL 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
Quest Components   4
  • 1 $11.2365
  • 2 $9.3638
  • 4 $8.2401
$8.2401 / $11.2365 Buy Now
DISTI # 225550-1
TTI RF Connectors / Coaxial Connectors TNC PLUG W/PROOF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Each Americas - 0
  • 1,000 $27.0600
$27.0600 Buy Now

CAD Models for M39012/26B0016 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39012/26B0016 by TE Connectivity

M39012/26B0016
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
INSERTION LOSS IS CALCULATED AT 9GHZ
Body/Shell Style
PLUG
Cable Types
RG 223, RG 55A
Characteristic Impedance
50 Ω
Connector Type
RF TNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.18 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
YES
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
11 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
SILVER
Shell Material
PHOSPHOR BRONZE
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.3
Want to compare parts?
  1. M39012/26B0016
    TE Connectivity
    CABLE TERMINATED, MALE, TNC CONNECTOR, CRIMP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39012/26B0016 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39012/26B0016 by TE Connectivity

Select Manufacturer
Which Manufacturer of M39012/26B0016 would you like to use for your alert(s)?
  • Please alert me when M39012/26B0016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39012/26B0016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39012/26B0016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39012/26B0016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39012/26B0016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39012/26B0016 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: