Part Details for M39012/27B0015 by TE Connectivity
Overview of M39012/27B0015 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/27B0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225551-5
|
TTI | RF Connectors / Coaxial Connectors TOGGLE LEVER WEATHERPROOF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.3300 | Buy Now |
Part Details for M39012/27B0015
M39012/27B0015 CAD Models
M39012/27B0015 Part Data Attributes
|
M39012/27B0015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/27B0015
TE Connectivity
CABLE TERMINATED, FEMALE, TNC CONNECTOR, CRIMP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 9GHZ | |
Body/Shell Style | JACK | |
Cable Types | RG 141, RG 141A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |