-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1219013A59E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/28-0011 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 760 In Stock |
|
$19.4900 / $26.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/28-0011
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/28-0011
Delta Electronics Manufacturing Corp
RF TNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | STANDARD: MIL-PRF-39012, CAPTIVE CONTACT, APPLICABLE CABLES: M17/113-RG316; M17/119-RG174 | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |