Part Details for M39012/28-0014 by Delta Electronics Inc
Overview of M39012/28-0014 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/28-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | TNC BULKHEAD JACK Min Qty: 25 Package Multiple: 1 | 0 |
|
$37.8400 / $71.6900 | RFQ |
Part Details for M39012/28-0014
M39012/28-0014 CAD Models
M39012/28-0014 Part Data Attributes:
|
M39012/28-0014
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/28-0014
Delta Electronics Inc
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, TNC CONNECTOR, CRIMP, JACK
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012, CAPTIVE CONTACT, APPLICABLE CABLES: M17/90-RG71 | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |