Part Details for M39012/28-0503 by Kings Electronics
Overview of M39012/28-0503 by Kings Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/28-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J4087
|
Newark | Connector, Tnc, Plug, Panel, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg142, Rg223, Rg400, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Kings M39012/28-0503 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
CDM Electronics | TNC BULKHEAD JACK Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/28-0503
M39012/28-0503 CAD Models
M39012/28-0503 Part Data Attributes
|
M39012/28-0503
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/28-0503
Kings Electronics
RF TNC Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, CRIMP AND CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP SOLDER |