Part Details for M39012/28-0503 by Winchester Interconnect
Overview of M39012/28-0503 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/28-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M39012/28-0503
|
Mouser Electronics | RF MIL Spec Connectors TNC BULKHEAD JA | 85 |
|
$87.3400 / $152.8000 | Buy Now |
|
Onlinecomponents.com | Conn TNC F Crimp ST Panel Mount | 0 |
|
$77.1400 / $216.8600 | Buy Now |
Part Details for M39012/28-0503
M39012/28-0503 CAD Models
M39012/28-0503 Part Data Attributes
|
M39012/28-0503
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/28-0503
Winchester Interconnect
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 142/U, RG 223/U, RG 400/U | |
Body Depth | 0.81 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-142 | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/28-0503
This table gives cross-reference parts and alternative options found for M39012/28-0503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/28-0503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/28-0503 | RF TNC Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack | Kings Electronics | M39012/28-0503 vs M39012/28-0503 |