Part Details for M39012/30-0010 by Kings Electronics
Overview of M39012/30-0010 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/30-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | TNC ANGLE PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/30-0010
M39012/30-0010 CAD Models
M39012/30-0010 Part Data Attributes:
|
M39012/30-0010
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/30-0010
Kings Electronics
RF TNC Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, CRIMP AND CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |
Alternate Parts for M39012/30-0010
This table gives cross-reference parts and alternative options found for M39012/30-0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/30-0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-59-235 | CABLE TERMINATED, MALE, TNC CONNECTOR, CRIMP SOLDER, PLUG | Kings Electronics | M39012/30-0010 vs KA-59-235 |