Part Details for M39012/31-0001 by Winchester Interconnect
Overview of M39012/31-0001 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for M39012/31-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M39012/31-0001
|
Mouser Electronics | RF MIL Spec Connectors RECEPTACLE, BKHD, TNC | 0 |
|
$44.5200 / $55.2500 | Order Now |
|
Onlinecomponents.com | Conn TNC F 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Gold | 0 |
|
$0 | Buy Now |
Part Details for M39012/31-0001
M39012/31-0001 CAD Models
M39012/31-0001 Part Data Attributes
|
M39012/31-0001
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/31-0001
Winchester Interconnect
RF TNC Connector, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |