Part Details for M39012/35-0503 by Amphenol RF
Overview of M39012/35-0503 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/35-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4706
|
Newark | N-Type Straight Crimp Plug For Rg-400, Rg-142B, 50 Ohm |Amphenol Rf M39012/35-0503 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn SC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$260.2700 / $282.6100 | Buy Now |
|
Master Electronics | Conn SC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$260.2700 / $282.6100 | Buy Now |