Part Details for M39012/55-3009 by Amphenol Corporation
Overview of M39012/55-3009 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009EDC-1.2#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009ESC8-2.5#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009IDC#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs |
Price & Stock for M39012/55-3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-M39012/55-3009
|
Mouser Electronics | RF MIL Spec Connectors SMA F Conn, Lockwire Holes for RG-58 Cbl RoHS: Not Compliant | 88 |
|
$29.4300 / $36.6900 | Buy Now |
DISTI #
M39012/55-3009
|
TTI | RF MIL Spec Connectors SMA F Conn, Lockwire Holes for RG-58 Cbl Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$27.4100 / $36.5400 | Buy Now |
DISTI #
M39012/55-3009
|
Avnet Abacus | SMA Female Connector, Lockwire Holes, for RG-58 Cable (Alt: M39012/55-3009) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |