There are no models available for this part yet.
Overview of M39012/55-3028 by DELTA ELEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for M39012/55-3028 by DELTA ELEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | 5 |
|
$19.5000 / $21.9375 | Buy Now |