Part Details for M39012/55-3107 by Delta Electronics Manufacturing Corp
Overview of M39012/55-3107 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for M39012/55-3107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301037K00E-001
|
TTI | RF Connectors / Coaxial Connectors M39012/55-3107 Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.4700 | Buy Now |