Part Details for M39012/55-3126 by XMA Omni Spectra
Overview of M39012/55-3126 by XMA Omni Spectra
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3126F | Rochester Electronics LLC | MC3126 - AND Gate, TTL, CDFP14 | |
LTC3126IFE#TRPBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ No- | |
LTC3126IUFD#PBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ No- |
Price & Stock for M39012/55-3126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMA CONNECTOR | 7 |
|
$16.2344 / $18.2637 | Buy Now |
|
Quest Components | SMA CONNECTOR | 5 |
|
$16.0000 / $18.0000 | Buy Now |