Part Details for M39012/55-4007 by Amphenol Corporation
Overview of M39012/55-4007 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/55-4007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/55-4007
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: M39012/55-4007) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$56.0000 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$36.6600 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP SOLDER, PLUG | 4 |
|
$80.7690 / $85.0200 | Buy Now |
DISTI #
901-128-11
|
TTI | RF Connectors / Coaxial Connectors SMA STRAIGHT PLUG M39012/55-4007 pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$64.7500 / $73.6300 | Buy Now |
DISTI #
M39012/55-4007
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: M39012/55-4007) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39012/55-4007
M39012/55-4007 CAD Models
M39012/55-4007 Part Data Attributes:
|
M39012/55-4007
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39012/55-4007
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Clamp Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-174/U; RG-316/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER |