Part Details for M39012/55B3116 by Kings Electronics
Overview of M39012/55B3116 by Kings Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M39012/55B3116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SMA PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/55B3116
M39012/55B3116 CAD Models
M39012/55B3116 Part Data Attributes
|
M39012/55B3116
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/55B3116
Kings Electronics
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: M17/84-RG223 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.27 |
Alternate Parts for M39012/55B3116
This table gives cross-reference parts and alternative options found for M39012/55B3116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55B3116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/55B3116 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | M39012/55B3116 vs M39012/55B3116 |
M39012/55B3116 | RF SMA Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | M39012/55B3116 vs M39012/55B3116 |