Part Details for M39012/56-3028 by TE Connectivity
Overview of M39012/56-3028 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for M39012/56-3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1052176-1
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz Crimp RA Gold - Bulk (Alt: 1052176-1) RoHS: Compliant Min Qty: 788 Package Multiple: 788 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0698 / $47.0162 | Buy Now |
DISTI #
571-M39012/56-3028
|
Mouser Electronics | RF MIL Spec Connectors R/A PLUG CRIMP SS RoHS: Compliant | 0 |
|
$52.8600 | Order Now |
|
Onlinecomponents.com | SMA/QMA RF Connectors RoHS: Compliant | 0 |
|
$44.8000 / $125.9500 | Buy Now |
DISTI #
1052176-1
|
TTI | RF Connectors / Coaxial Connectors R/A PLUG CRIMP SS pbFree: Pb-Free Min Qty: 788 Package Multiple: 788 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | SMA/QMA RF Connectors RoHS: Compliant | 0 |
|
$44.8000 / $125.9500 | Buy Now |
Part Details for M39012/56-3028
M39012/56-3028 CAD Models
M39012/56-3028 Part Data Attributes
|
M39012/56-3028
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/56-3028
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.67 inch | |
Body Length | 1.375 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |