Part Details for M39012/56-3030 by Amphenol Corporation
Overview of M39012/56-3030 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for M39012/56-3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/56-3030
|
Avnet Americas | SMA Male Connector, Lockwire Holes, , R/A for M17/152-00001 Cable - Bag (Alt: M39012/56-3030) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$43.1954 | Buy Now |
DISTI #
523-M39012/56-3030
|
Mouser Electronics | RF MIL Spec Connectors SMA M Conn LckwreHol R/A M17/152-00001Cb RoHS: Compliant | 35 |
|
$37.5600 / $43.7500 | Buy Now |
DISTI #
M39012/56-3030
|
TTI | RF MIL Spec Connectors SMA M Conn LckwreHol R/A M17/152-00001Cb pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$34.4100 / $37.8500 | Buy Now |
DISTI #
M39012/56-3030
|
Avnet Abacus | (Alt: M39012/56-3030) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |