-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6943
|
Newark | Sma Male Connector, R/A For Rg-174 Cable/Individual With Piece Parts - Bag (Pack Fill Qty: 50) - (Individual Piece Parts: 1X Crimp Ring (P/N: 040-23-000), 1X Shrink Tubing (P/N: 220-29-021),1X Cap (P/N: 077-29-015), 1X C/A |Amphenol Sv Microwave M39012/56-3107 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 / $34.8300 | Buy Now |
DISTI #
M39012/56-3107-ND
|
DigiKey | CONN SMA PLUG R/A 50OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9624 / $44.6200 | Buy Now |
DISTI #
ASVM39012/56-3107
|
Heilind Electronics | SMA MALE CONNECTOR, RA FOR RG- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Male Connector - R/A for RG-174 Cable RoHS: Compliant | 0 |
|
$32.2600 / $88.3700 | Buy Now |
DISTI #
ASVM39012/56-3107
|
Interstate Connecting Components | SMA MALE CONNECTOR, RA FOR RG- | 0 |
|
Buy Now | |
DISTI #
M39012/56-3107
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/56-3107
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/56-3107
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.738 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
This table gives cross-reference parts and alternative options found for M39012/56-3107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/56-3107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/56-3107 | RF SMA Connector, 1 Contact(s), Cable Mount, Solder Terminal, Plug | TE Connectivity | M39012/56-3107 vs M39012/56-3107 |